
Unidirectional 5V TVS Diode for transient voltage suppression. Features a 3-pin SC-70 package with dual terminal positions. Operates across a wide temperature range from -55°C to 150°C. Offers a minimum breakdown voltage of 5.8V and a maximum of 6.6V, with a peak reverse voltage of 5V. Provides a maximum non-repetitive peak reverse power dissipation of 70W.
Sign in to ask questions about the Nexperia PESD5V0L2UU,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0L2UU,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Non-rep Peak Rev Power Dis-Max | 70 |
| Breakdown Voltage-Max | 6.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L2UU,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.