The PESD5V0L5UV is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has six terminals and is a dual-element device. The diode element is made of silicon and has a maximum reverse voltage rating of 5V. The breakdown voltage is between 6.4V and 7.2V. The non-repetitive peak reverse power dissipation is 25W. The device is packaged in a 6-pin R-PDSO-F6 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 25 |
| Breakdown Voltage-Max | 7.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |