
The PESD5V0L5UV/DG,115 is a uni-directional transient voltage suppression (TVS) diode from Nexperia. It is available in a surface mount SOT-666 package with 6 pins. The device has a maximum working voltage of 5V and a maximum clamping voltage of 12V. It also features a maximum leakage current of 0.025mA and a capacitance of 19pF. The PESD5V0L5UV/DG,115 operates over a temperature range of -65 to 150C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0L5UV/DG,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-666 |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.7(Max) |
| Package Width (mm) | 1.3(Max) |
| Package Height (mm) | 0.6(Max) |
| Mounting | Surface Mount |
| Configuration | Quint Common Anode |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Clamping Voltage | 12V |
| Maximum Leakage Current | 0.025uA |
| Capacitance | 19pF |
| Number of Elements per Chip | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia PESD5V0L5UV/DG,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.