
The Nexperia PESD5V0L5UY,115 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element material and a breakdown voltage range of 6.4 to 7.2 volts. The diode has a maximum non-repetitive peak reverse power dissipation of 25 watts and a maximum reverse voltage of 5 volts. It is available in a 6-pin R-PDSO-G6 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0L5UY,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 25 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L5UY,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.