
The PESD5V0L5UY,125 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a 6-pin package type R-PDSO-G6 and has 5 diode elements. The diode has a minimum breakdown voltage of 6.4V and a maximum breakdown voltage of 7.2V, with a maximum non-repetitive peak reverse power dissipation of 25W. The device is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0L5UY,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 5 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 25 |
| Breakdown Voltage-Max | 7.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0L5UY,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.