The PESD5V0L6US is an 8-element unidirectional transient voltage suppressor diode from Nexperia. It has a maximum operating temperature of 150 degrees Celsius and a JEDEC package code of MS-012AA. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage is between 6.4 and 7.2 volts, and the non-repetitive peak reverse power dissipation is 35 watts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 6 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 35 |
| Breakdown Voltage-Max | 7.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |