The PESD5V0R1BSF is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 125°C. It has a minimum breakdown voltage of 6V and a nominal breakdown voltage of 10V. The diode element is made of silicon and has a maximum reverse voltage of 5V. The device is available in a DSN0603-2, 2 PIN package.
Checking distributor stock and pricing after the page loads.
Nexperia PESD5V0R1BSF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Clamping Voltage-Max | 5 |
| Breakdown Voltage-Nom | 10 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.