
Bidirectional transient voltage suppressor diode, designed for ESD protection. Features a 5V repetitive peak reverse voltage and a breakdown voltage range of 5.5V to 9.5V. Offers a maximum non-repetitive peak reverse power dissipation of 130W. This 2-terminal, dual-position device utilizes SILICON diode element material and operates up to a maximum temperature of 150°C.
Nexperia PESD5V0S1BA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S1BA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.