
The PESD5V0S1BAF is a bidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a dual terminal position and a pin count of 2. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The maximum reverse voltage is 5 volts and the minimum breakdown voltage is 5.5 volts. The maximum non-repetitive peak reverse power dissipation is 130 milliwatts and the maximum breakdown voltage is 9.5 volts. The device is packaged in a 2-pin SMD package type R-PDSO-G2.
Nexperia PESD5V0S1BAF technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S1BAF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.