The PESD5V0S1BB is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It has a minimum breakdown voltage of 5.5V and a maximum breakdown voltage of 9.5V. The diode can withstand a maximum non-repetitive peak reverse power dissipation of 130mW. The device is available in a 2-pin R-PDSO-F2 package.
Nexperia PESD5V0S1BB technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.