
Bidirectional Transient Voltage Suppressor Diode for ESD protection. Features a 5V repetitive peak reverse voltage and a breakdown voltage range of 5.5V to 9.5V. Offers a maximum non-repetitive peak reverse power dissipation of 130W. Operates up to a maximum temperature of 150°C. This 2-terminal, 2-pin device utilizes a silicon diode element and is housed in a SOD-523 package.
Sign in to ask questions about the Nexperia PESD5V0S1BB,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0S1BB,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S1BB,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.