
The PESD5V0S1BB,335 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a silicon diode element material and a dual terminal position. The device has a maximum reverse voltage of 5V and a minimum breakdown voltage of 5.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 130mW. The PESD5V0S1BB,335 is available in a 2-pin R-PDSO-F2 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0S1BB,335 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S1BB,335 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.