
Bidirectional 5V transient voltage suppressor diode, designed for automotive applications. Features a 2-pin DFN package with bottom terminal position, offering SILICON diode element material. Provides a maximum operating temperature of 150°C and a non-repetitive peak reverse power dissipation of 130W. Breakdown voltage ranges from a minimum of 5.5V to a maximum of 9.5V, with a repetitive peak reverse voltage of 5V.
Nexperia PESD5V0S1BL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S1BL,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.