
The PESD5V0S1BLD,315 is a bidirectional transient voltage suppressor diode from Nexperia, featuring a silicon diode element material and a maximum operating temperature of 150 degrees Celsius. It has a pin count of 2 and a number of terminals of 2, with a terminal position of dual. The diode type is a trans voltage suppressor diode, with a maximum reverse voltage of 5V and a minimum breakdown voltage of 5.5V. It can handle a maximum non-repetitive peak reverse power dissipation of 130mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0S1BLD,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S1BLD,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.