
Unidirectional transient voltage suppressor diode designed for ESD protection. Features a 5V repetitive peak reverse voltage and a breakdown voltage range of 6.4V to 7.2V. Offers a maximum non-repetitive peak reverse power dissipation of 260W. This silicon diode is housed in a compact SOD523 package with two terminals, suitable for operation up to 150°C.
Nexperia PESD5V0S1UB,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 260 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S1UB,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.