
PESD5V0S1UJ; PESD12VS1UJ - Unidirectional ESD protection for transient voltage suppression SOD 2-Pin
Nexperia PESD5V0S1UJ,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 890 |
| Breakdown Voltage-Max | 7.3 |
| Power Dissipation-Max | 0.42 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.