
The Nexperia PESD5V0S1UJF is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a silicon diode element material and a trans voltage suppressor diode type. The device has a maximum reverse voltage of 5V and a minimum breakdown voltage of 6.2V. It can withstand a maximum non-repetitive peak reverse power dissipation of 890mW and a maximum power dissipation of 0.42W. The PESD5V0S1UJF is available in a 2-pin R-PDSO-F2 surface mount package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.2 |
| Non-rep Peak Rev Power Dis-Max | 890 |
| Breakdown Voltage-Max | 7.3 |
| Power Dissipation-Max | 0.42 |
| REACH | Compliant |
| Military Spec | False |