The PESD5V0S2BQA is a dual silicon bidirectional TVS diode with a maximum operating temperature of 125°C. It has a minimum operating temperature of -55°C and a maximum reverse voltage of 9.5V. The device is available in a 3-pin package type R-PDSO-N3. It is designed for use in transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Nexperia PESD5V0S2BQA technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.