
Bidirectional transient voltage suppressor diode, 5V reverse standoff voltage, with a minimum breakdown voltage of 5.5V and a maximum breakdown voltage of 9.5V. Features 130W peak pulse power dissipation and operates up to 150°C. This 3-terminal, 3-pin SOT-23 packaged device utilizes silicon diode elements and is designed for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0S2BT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Non-rep Peak Rev Power Dis-Max | 130 |
| Breakdown Voltage-Max | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S2BT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.