
Quadruple unidirectional transient voltage suppressor diode array for ESD protection. Features a 6-pin SOT457 package with 4 silicon diode elements. Maximum operating temperature of 150°C. Offers a repetitive peak reverse voltage of 5V, with breakdown voltage ranging from 6.4V to 7.2V. Provides a non-repetitive peak reverse power dissipation of 200W.
Nexperia PESD5V0S4UD,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 200 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S4UD,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.