
The PESD5V0S4UF,115 is a silicon transient voltage suppressor diode with a maximum reverse voltage of 7.14V and a minimum breakdown voltage of 6.46V. It has a maximum non-repetitive peak reverse power dissipation of 110mW and is available in a 6-pin R-PBCC-N6 package. The diode is unidirectional and has a terminal position at the bottom. It is suitable for use in applications requiring transient voltage suppression.
Nexperia PESD5V0S4UF,115 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6.46 |
| Non-rep Peak Rev Power Dis-Max | 110 |
| Breakdown Voltage-Max | 7.14 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0S4UF,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.