The PESD5V0U1BB is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features two terminals in a dual configuration and is constructed with silicon diode elements. The device is designed to suppress voltage transients and has a minimum breakdown voltage of 5.5V and a maximum of 9.5V. The Nexperia PESD5V0U1BB is available in a R-PDSO-F2 package type.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 9.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |