
The PESD5V0U1UA,115 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a minimum breakdown voltage of 5.8V and a maximum breakdown voltage of 8.8V. The diode is available in a SOD package with 2 terminals. It is suitable for use in applications where a high level of reliability is required, with a minimum operating temperature of -55°C.
Nexperia PESD5V0U1UA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Breakdown Voltage-Max | 8.8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0U1UA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.