The PESD5V0U1UB is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a minimum operating temperature of -55°C and is available in a 2-pin SC-79 package. The diode is made of silicon and has a breakdown voltage range of 5.8 to 8.8 volts. It is suitable for use in applications where transient voltage protection is required.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Breakdown Voltage-Max | 8.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |