
The Nexperia PESD5V0U1UL,315 is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150°C. It has a pin count of 2 and a terminal position of bottom. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The breakdown voltage ranges from 5.8 to 8.8 volts. The device is suitable for use in applications where transient voltage suppression is required.
Nexperia PESD5V0U1UL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Breakdown Voltage-Max | 8.8 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0U1UL,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.