
Bidirectional transient voltage suppressor diode offering ultra-low capacitance for ESD protection. Features a 3-pin TO-236AB package with two silicon diode elements. Maximum operating voltage is 5V, with a minimum breakdown voltage of 5.5V and a maximum breakdown voltage of 9.5V. Operates across a wide temperature range from -65°C to 150°C.
Sign in to ask questions about the Nexperia PESD5V0U2BT,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0U2BT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0U2BT,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.