
The Nexperia PESD5V0U4BF,115 is a bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius. It features a 6-pin MO-252 package with terminals positioned at the bottom. The diode element is made of silicon and has a breakdown voltage range of 5.5 to 9.5 volts. It is suitable for use in applications where transient voltage suppression is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0U4BF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 6 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | MO-252 |
| Pin Count | 6 |
| Number of Elements | 4 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.5 |
| Breakdown Voltage-Max | 9.5 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0U4BF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.