
Bidirectional transient voltage suppressor diode featuring very low capacitance for ESD protection. This 2-terminal, 2-pin device utilizes silicon diode elements and operates with a maximum reverse voltage of 5V. It offers a minimum breakdown voltage of 5.8V and a maximum breakdown voltage of 7.8V, with a non-repetitive peak reverse power dissipation of 45W. Designed for high-temperature environments, it supports a maximum operating temperature of 150°C.
Nexperia PESD5V0V1BA,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Non-rep Peak Rev Power Dis-Max | 45 |
| Breakdown Voltage-Max | 7.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0V1BA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.