
Bidirectional Transient Voltage Suppressor Diode offering very low capacitance for ESD protection. Features a maximum operating temperature of 150°C and a 2-terminal, dual pin configuration. This silicon diode type provides a repetitive peak reverse voltage of 5V, with a breakdown voltage ranging from a minimum of 5.8V to a maximum of 7.8V. It handles a non-repetitive peak reverse power dissipation of up to 45W.
Sign in to ask questions about the Nexperia PESD5V0V1BB,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0V1BB,115 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 5.8 |
| Non-rep Peak Rev Power Dis-Max | 45 |
| Breakdown Voltage-Max | 7.8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0V1BB,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.