
The PESD5V0V1BCSF,315 is a bidirectional transient voltage suppressor diode from Nexperia with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a pin count of 2 and a terminal position of BOTTOM. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device has a maximum reverse voltage of 5V, a minimum breakdown voltage of 6V, and a maximum non-repetitive peak reverse power dissipation of 8W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PESD5V0V1BCSF,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0V1BCSF,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 8 |
| Breakdown Voltage-Max | 10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0V1BCSF,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.