
The PESD5V0V1BSF,315 is a silicon bidirectional transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 2 and a terminal position of the bottom. The diode element material is silicon and the diode type is a transient voltage suppressor diode. The maximum reverse voltage is 5V, minimum breakdown voltage is 6V, and maximum breakdown voltage is 10V. The non-repetitive peak reverse power dissipation is 8W.
Nexperia PESD5V0V1BSF,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Non-rep Peak Rev Power Dis-Max | 8 |
| Breakdown Voltage-Max | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0V1BSF,315 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.