
Bidirectional Transient Voltage Suppressor Diode with ultra-low capacitance for ESD protection. Features a 2-pin DFN package with bottom terminal position. Operates across a wide temperature range from -55°C to 150°C. Offers a repetitive peak reverse voltage of 5V, with breakdown voltage ranging from 6V to 9.5V.
Sign in to ask questions about the Nexperia PESD5V0X1BL,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PESD5V0X1BL,315 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5 |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 9.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0X1BL,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.