
The PESD5V0X1UB,135 is a unidirectional transient voltage suppressor diode with a maximum operating temperature of 150°C. It features a silicon diode element and a breakdown voltage range of 5.8V to 10V. The diode is available in a 2-pin SC-79 package. The device is suitable for use in applications where a unidirectional voltage suppressor is required, with a minimum operating temperature of -55°C.
Nexperia PESD5V0X1UB,135 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.5 |
| Breakdown Voltage-Min | 5.8 |
| Breakdown Voltage-Max | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PESD5V0X1UB,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.