ESD Suppressor Diode Diode Array Uni-Dir 5.2V 20-Pin SSOP T/R
Checking distributor stock and pricing after the page loads.
Nexperia PESD5V2S18U,118 technical specifications.
| Package/Case | SSOP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 7.4(Max) |
| Package Width (mm) | 5.4(Max) |
| Package Height (mm) | 1.8(Max) |
| Mounting | Surface Mount |
| Jedec | MO-150AE |
| Configuration | Array 18 |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.2V |
| Maximum Clamping Voltage | 12V |
| Maximum Leakage Current | 1uA |
| Capacitance | 100(Typ)pF |
| Number of Elements per Chip | 18 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
No datasheet is available for this part.