
Unidirectional Transient Voltage Suppressor Diode for ESD protection. Features a 5.2V reverse standoff voltage and a maximum operating temperature of 150°C. This 3-terminal device, housed in a SOT-23 package, offers a minimum breakdown voltage of 6.4V and a maximum of 7.2V, with a non-repetitive peak reverse power dissipation of 260W. Designed with silicon diode elements, it provides robust protection in automotive applications.
Nexperia PESD5V2S2UT,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 5.2 |
| Breakdown Voltage-Min | 6.4 |
| Non-rep Peak Rev Power Dis-Max | 260 |
| Breakdown Voltage-Max | 7.2 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.