
The PH4530L,115 is a surface mount N-channel enhancement mode MOSFET with a maximum drain source voltage of 30V and a maximum continuous drain current of 80mA. It has a typical gate charge of 23.5nC at a Vgs of 5V and a typical input capacitance of 1972pF at a Vds of 10V. The device is packaged in a LFPAK with a maximum package length of 5mm, width of 4.1mm, and height of 1.1mm. The operating temperature range is from -55°C to 150°C.
Sign in to ask questions about the Nexperia PH4530L,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PH4530L,115 technical specifications.
| Package/Case | LFPAK |
| Pin Count | 5 |
| PCB | 4 |
| Tab | Tab |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4.1(Max) |
| Package Height (mm) | 1.1(Max) |
| Mounting | Surface Mount |
| Jedec | MO-235 |
| Configuration | Single Triple Source |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 80A |
| Maximum Drain Source Resistance | 5.7@10VmOhm |
| Typical Gate Charge @ Vgs | 23.5@5VnC |
| Typical Input Capacitance @ Vds | 1972@10VpF |
| Maximum Power Dissipation | 62500mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PH4530L,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.