Nexperia PHD38N02LT technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PHD38N02LT to view detailed technical specifications.
No datasheet is available for this part.