Small Signal Field-Effect Transistor, 10.9A I(D), 20V, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MS-012AA
Nexperia PHKD6N02LT technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | MS-012AA |
| Number of Elements | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.