N-channel Power MOSFET featuring TrenchFET process technology. 30V drain-source voltage and 75A continuous drain current capability. Low 10mΩ drain-source on-resistance at 10V gate-source voltage. Encased in a TO-220AB package with through-hole mounting. Operates across a wide temperature range from -55°C to 175°C.
Sign in to ask questions about the Nexperia PHP71NQ03LT,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PHP71NQ03LT,127 technical specifications.
| Package/Case | TO-220AB |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.7(Max) |
| Package Height (mm) | 9.4(Max) |
| Mounting | Through Hole |
| Jedec | TO-220AB |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Process Technology | TrenchFET |
| Maximum Drain Source Voltage | 30V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 75A |
| Maximum Drain Source Resistance | 10@10VmOhm |
| Typical Gate Charge @ Vgs | 13.2@5VnC |
| Typical Input Capacitance @ Vds | 1220@25VpF |
| Maximum Power Dissipation | 120000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia PHP71NQ03LT,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.