N-channel Power MOSFET featuring a 200V drain-source voltage and 5.2A continuous drain current. This single-element transistor utilizes an enhancement mode channel and is housed in a TO-220F package with 3 pins and a tab, suitable for through-hole mounting. Key electrical characteristics include a maximum drain-source on-resistance of 400 mOhm at 10V and a typical gate charge of 24 nC at 10V. Operating temperature range spans from -55°C to 150°C.
Sign in to ask questions about the Nexperia PHX9NQ20T,127 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PHX9NQ20T,127 technical specifications.
| Package/Case | TO-220F |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 10.3(Max) |
| Package Width (mm) | 4.6(Max) |
| Package Height (mm) | 15.8(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Jedec | TO-220-F |
| Configuration | Single |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain Source Voltage | 200V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5.2A |
| Maximum Drain Source Resistance | 400@10VmOhm |
| Typical Gate Charge @ Vgs | 24@10VnC |
| Typical Gate Charge @ 10V | 24nC |
| Typical Input Capacitance @ Vds | 959@25VpF |
| Maximum Power Dissipation | 25000mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia PHX9NQ20T,127 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.