The PLVA653A,215 is a single zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.25W. It has a unidirectional polarity and is made of silicon. The diode is packaged in a TO-236AB package with 3 pins.
Checking distributor stock and pricing after the page loads.
Nexperia PLVA653A,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.