The PLVA656A,215 is a unidirectional silicon zener diode with a maximum operating temperature of 150°C and a maximum power dissipation of 0.25W. It has a 3-pin TO-236AB package and is available from Nexperia. The diode element is made of silicon and has a zener diode type. It is suitable for use in a variety of applications where a reliable and efficient zener diode is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PLVA656A,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PLVA656A,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PLVA656A,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.