The PMBD353,215 is a dual series Schottky diode with a maximum reverse voltage of 4V and a maximum forward voltage of 0.6V at 0.01A. It operates within a frequency range of UHF and has a minimum operating temperature of -65 degrees Celsius and a maximum operating temperature of 100 degrees Celsius. The diode is packaged in a SOT-23 package with 3 pins.
Checking distributor stock and pricing after the page loads.
| Type | Schottky Diode |
| Configuration | Dual Series |
| Maximum Reverse Voltage | 4V |
| Maximum Forward Voltage | [email protected]V |
| Maximum Diode Capacitance | 1pF |
| Frequency Range | UHF |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Pin Count | 3 |
| Package/Case | SOT-23 |
| Package Family Name | SOT |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |