The PMBD7100,215 is a dual silicon rectifier diode with a maximum operating temperature of 150 degrees Celsius. It has a maximum reverse voltage of 100V and a maximum power dissipation of 0.25W. The diode is packaged in a TO-236AB package with 3 terminals. It is a general purpose rectifier diode with two silicon elements.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMBD7100,215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Nexperia PMBD7100,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Power Dissipation-Max | 0.25 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMBD7100,215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.