
NPN Bipolar Junction Transistor (BJT) for general-purpose applications. Features a maximum collector-emitter voltage of 40V and a continuous collector current of 0.1A, with a power dissipation of 250mW. This single-element transistor is housed in a 3-pin SOT-23 (TO-236AB) surface-mount package with gull-wing leads. Offers a minimum DC current gain ranging from 40 to 100 across specified collector currents and a minimum transition frequency of 180MHz. Operates across a wide temperature range from -65°C to 150°C.
Nexperia PMBS3904/DG,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.1A |
| Maximum Power Dissipation | 250mW |
| Minimum DC Current Gain | [email protected]@1V|70@1mA@1V|100@10mA@1V|60@50mA@1V|30@100mA@1V |
| Maximum Transition Frequency | 180(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| HTS Code | 8541210075 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Nexperia PMBS3904/DG,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.