
NPN bipolar junction transistor for general-purpose applications. Features a maximum operating temperature of 150°C and a 3-terminal SOT-23 package. This component offers a 40V collector-emitter voltage and 0.6A continuous collector current. Designed for automotive environments, it has a power dissipation of 250mW.
Nexperia PMBT2222A,215 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMBT2222A,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.