
General purpose NPN bipolar junction transistor designed for switching and amplification applications. Features a maximum collector current of 200mA and a maximum collector-emitter voltage of 40V. Encased in a 3-terminal SOT-23 package with a TO-236AB JEDEC code, suitable for surface-mount assembly. Dissipates up to 250mW of power.
Nexperia PMBT3904,215 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | TO-236AB |
| Pin Count | 3 |
| Number of Elements | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia PMBT3904,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.