
NPN bipolar junction transistor in a SOT-23 surface-mount package. Features a 40V collector-emitter voltage, 0.6A DC collector current, and 250mW power dissipation. Offers a minimum DC current gain of 20 at 0.1mA/1V, increasing to 100 at 150mA/1V. Operates across a wide temperature range from -65°C to 150°C, with a minimum transition frequency of 250MHz. This single-element transistor utilizes a gull-wing lead shape and is designed for automotive applications.
Nexperia PMBT4401/CU,215 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 3(Max) |
| Package Width (mm) | 1.4(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-236AB |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 6V |
| Maximum Collector-Emitter Voltage | 40V |
| Maximum DC Collector Current | 0.6A |
| Maximum Power Dissipation | 250mW |
| Minimum DC Current Gain | [email protected]@1V|40@1mA@1V|80@10mA@1V|100@150mA@1V |
| Maximum Transition Frequency | 250(Min)MHz |
| Category | Bipolar Small Signal |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| Schedule B | 8541210080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
Download the complete datasheet for Nexperia PMBT4401/CU,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.