P-Channel MOSFET with Biased NPN transistor 6-Pin HUSON EP T/R
Nexperia PMC85XP,115 technical specifications.
| Category | P-Channel MOSFET with Biased NPN transistor |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Pin Count | 6 |
| Package/Case | HUSON EP |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.