Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia PMCPB5530X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HUSON EP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.1(Max) |
| Package Width (mm) | 2.1(Max) |
| Package Height (mm) | 0.61(Max) |
| Mounting | Surface Mount |
| Configuration | Dual |
| Category | Small Signal |
| Channel Mode | Enhancement |
| Channel Type | N|P |
| Number of Elements per Chip | 2 |
| Process Technology | TMOS |
| Maximum Drain Source Voltage | 20V |
| Maximum Gate Source Voltage | 12V |
| Maximum Continuous Drain Current | 4A |
| Maximum Gate Threshold Voltage | 0.9V |
| Maximum Drain Source Resistance | [email protected]@N Channel|[email protected]@P ChannelmOhm |
| Typical Gate Charge @ Vgs | [email protected]@N Channel|8.1@5V@P ChannelnC |
| Typical Input Capacitance @ Vds | 660@10V@N Channel|785@10V@P ChannelpF |
| Maximum Power Dissipation | 1170mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia PMCPB5530X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.